



1457L1202BK | |
|---|---|
DigiKey Part Number | HM1764-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1202BK |
Description | BOX ALUM BLACK 5.12"L X 3.43"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.118" L x 3.425" W (130.00mm x 87.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1202BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.425" W (130.00mm x 87.00mm) | |
Height | 1.335" (33.91mm) | |
Area (L x W) | 17.5in² (113cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,55000 € | 33,55 € |
| 5 | 28,68200 € | 143,41 € |
| 10 | 26,80900 € | 268,09 € |
| 25 | 24,51800 € | 612,95 € |
| 50 | 23,57360 € | 1.178,68 € |
| Unit Price without VAT: | 33,55000 € |
|---|---|
| Unit Price with VAT: | 39,25350 € |


