
1456PH3BKBU | |
|---|---|
DigiKey Part Number | HM3122-ND |
Manufacturer | |
Manufacturer Product Number | 1456PH3BKBU |
Description | CONSOLE ALUM 14.18"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 14.180" L x 8.610" W (360.17mm x 218.69mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456PH3BKBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 8.610" W (360.17mm x 218.69mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 € | 44,53 € |
| 5 | 38,06800 € | 190,34 € |
| 10 | 35,58100 € | 355,81 € |
| 25 | 32,54040 € | 813,51 € |
| 50 | 32,39720 € | 1.619,86 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,10010 € |


