
1455NS1601BK | |
|---|---|
DigiKey Part Number | 164-1455NS1601BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455NS1601BK |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 4.112" (104.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NS1601BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 4.112" W (160.00mm x 104.45mm) | |
Height | 4.112" (104.45mm) | |
Area (L x W) | 25.8in² (166cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,99000 € | 34,99 € |
| 5 | 29,49000 € | 147,45 € |
| 10 | 27,41400 € | 274,14 € |
| 25 | 24,90800 € | 622,70 € |
| 50 | 23,17420 € | 1.158,71 € |
| 100 | 22,73640 € | 2.273,64 € |
| Unit Price without VAT: | 34,99000 € |
|---|---|
| Unit Price with VAT: | 40,93830 € |


