
1455NF1601 | |
|---|---|
DigiKey Part Number | 164-1455NF1601-ND |
Manufacturer | |
Manufacturer Product Number | 1455NF1601 |
Description | BOX ALUM CLEAR 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 2.090" (53.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NF1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.055" W (159.99mm x 103.00mm) | |
Height | 2.090" (53.09mm) | |
Area (L x W) | 25.6in² (165cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,08000 € | 23,08 € |
| 5 | 19,43800 € | 97,19 € |
| 10 | 18,06500 € | 180,65 € |
| 25 | 16,40680 € | 410,17 € |
| 50 | 15,26120 € | 763,06 € |
| 100 | 14,20020 € | 1.420,02 € |
| 250 | 14,16616 € | 3.541,54 € |
| Unit Price without VAT: | 23,08000 € |
|---|---|
| Unit Price with VAT: | 27,00360 € |


