Box Metal, Steel Gray Hinged Door, Lid 21.380" L x 10.000" W (543.05mm x 254.00mm) X 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1447SB10HK

DigiKey Part Number
164-1447SB10HK-ND
Manufacturer
Manufacturer Product Number
1447SB10HK
Description
BOX STEEL GRAY 21.38"L X 10"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 21.380" L x 10.000" W (543.05mm x 254.00mm) X 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
21.380" L x 10.000" W (543.05mm x 254.00mm)
Height
24.000" (609.60mm)
Area (L x W)
213.8in² (1379cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1661,64000 €661,64 €
Manufacturers Standard Package
Unit Price without VAT:661,64000 €
Unit Price with VAT:774,11880 €