
1422N4S16B12FLP | |
|---|---|
DigiKey Part Number | 164-1422N4S16B12FLP-ND |
Manufacturer | |
Manufacturer Product Number | 1422N4S16B12FLP |
Description | BOX S STL NAT 48.06"L X 12.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 48.060" L x 12.690" W (1220.72mm x 322.33mm) X 72.126" (1832.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.060" L x 12.690" W (1220.72mm x 322.33mm) | |
Height | 72.126" (1832.00mm) | |
Area (L x W) | 610in² (3935cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 12 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.502,60000 € | 8.502,60 € |
| Unit Price without VAT: | 8.502,60000 € |
|---|---|
| Unit Price with VAT: | 9.948,04200 € |

