Box Metal, Aluminum Natural Hinged Door 24.000" L x 8.000" W (609.60mm x 203.20mm) X 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418N4ALJ8LP

DigiKey Part Number
164-1418N4ALJ8LP-ND
Manufacturer
Manufacturer Product Number
1418N4ALJ8LP
Description
BOX ALUM NATURAL 24"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Hinged Door 24.000" L x 8.000" W (609.60mm x 203.20mm) X 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 8.000" W (609.60mm x 203.20mm)
Height
24.000" (609.60mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Door
Material
Color
Natural
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1743,91000 €743,91 €
Manufacturers Standard Package
Unit Price without VAT:743,91000 €
Unit Price with VAT:870,37470 €