
1414G | |
|---|---|
DigiKey Part Number | 1414G-ND |
Manufacturer | |
Manufacturer Product Number | 1414G |
Description | BOX STEEL GRAY 8"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414G Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 8.000" L x 6.000" W (203.20mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 3.500" (88.90mm) | Weight 7 lbs (3.2 kg) |
Area (L x W) 48.0in² (310cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,65000 € | 78,65 € |
| Unit Price without VAT: | 78,65000 € |
|---|---|
| Unit Price with VAT: | 92,02050 € |







