


1182R30 | |
|---|---|
DigiKey Part Number | HM2486-ND |
Manufacturer | |
Manufacturer Product Number | 1182R30 |
Description | PWR XFMR TOROIDAL 500VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 500VA Power Transformer 117V, 234V Primary Parallel 30V, Series 60V Secondary Parallel 16.66A, Series 8.33A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 30V, Series 60V | |
Current - Output (Max) | Parallel 16.66A, Series 8.33A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 139.70mm Dia | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,60000 € | 114,60 € |
| 10 | 102,92600 € | 1.029,26 € |
| 25 | 98,59480 € | 2.464,87 € |
| 50 | 95,43240 € | 4.771,62 € |
| Unit Price without VAT: | 114,60000 € |
|---|---|
| Unit Price with VAT: | 134,08200 € |


