


1182N6 | |
|---|---|
DigiKey Part Number | HM2469-ND |
Manufacturer | |
Manufacturer Product Number | 1182N6 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 8.34A, Series 4.17A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 8.34A, Series 4.17A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm Dia | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,82000 € | 58,82 € |
| 10 | 52,87300 € | 528,73 € |
| 25 | 50,66000 € | 1.266,50 € |
| 50 | 49,04320 € | 2.452,16 € |
| 100 | 47,47410 € | 4.747,41 € |
| Unit Price without VAT: | 58,82000 € |
|---|---|
| Unit Price with VAT: | 68,81940 € |


