


1182N22 | |
|---|---|
DigiKey Part Number | HM2467-ND |
Manufacturer | |
Manufacturer Product Number | 1182N22 |
Description | PWR XFMR TOROIDAL 160VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 160VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 7.28A, Series 3.64A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 7.28A, Series 3.64A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 160VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 110.49mm Dia | |
Height - Seated (Max) | 44.45mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,99000 € | 73,99 € |
| 10 | 66,49400 € | 664,94 € |
| 25 | 63,70560 € | 1.592,64 € |
| 50 | 61,66860 € | 3.083,43 € |
| 100 | 59,69240 € | 5.969,24 € |
| Unit Price without VAT: | 73,99000 € |
|---|---|
| Unit Price with VAT: | 86,56830 € |


