
TGRDC-F55V5LFTR | |
|---|---|
DigiKey Part Number | 5843-TGRDC-F55V5LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGRDC-F55V5LFTR |
Description | ISO MOD DC 1C:1.5C 22VUS 4KV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 4000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.350" W (10.87mm x 8.89mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,04563 € | 613,69 € |
| Unit Price without VAT: | 2,04563 € |
|---|---|
| Unit Price with VAT: | 2,39339 € |

