350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-S002NZLFTR

DigiKey Part Number
5843-TG1G-S002NZLFTR-ND - Tape & Reel (TR)
5843-TG1G-S002NZLFTRCT-ND - Cut Tape (CT)
5843-TG1G-S002NZLFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG1G-S002NZLFTR
Description
ISO MOD 1G 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
104,28900 €42,89 €
254,11600 €102,90 €
503,98920 €199,46 €
1003,86550 €386,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4003,62775 €1.451,10 €
8003,51370 €2.810,96 €
1.2003,44848 €4.138,18 €
2.0003,36780 €6.735,60 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,55750 €