
TG111-E001J24RLTR | |
|---|---|
DigiKey Part Number | 5843-TG111-E001J24RLTR-ND - Tape & Reel (TR) 5843-TG111-E001J24RLTRCT-ND - Cut Tape (CT) 5843-TG111-E001J24RLTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-E001J24RLTR |
Description | ISO MOD 1G LOWPRFL 24P SMD T/R |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.520" L x 0.480" W (13.21mm x 12.19mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,75800 € | 57,58 € |
| 25 | 5,52520 € | 138,13 € |
| 50 | 5,35400 € | 267,70 € |
| 100 | 5,18710 € | 518,71 € |
| 250 | 4,97332 € | 1.243,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 4,75868 € | 3.093,14 € |
| 1.300 | 4,60808 € | 5.990,50 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,46460 € |


