350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E001J24LFTR

DigiKey Part Number
5843-TG111-E001J24LFTR-ND - Tape & Reel (TR)
5843-TG111-E001J24LFTRCT-ND - Cut Tape (CT)
5843-TG111-E001J24LFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG111-E001J24LFTR
Description
ISO MOD 1G LOWPRFL 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.520" L x 0.480" W (13.21mm x 12.19mm)
Height - Seated (Max)
0.148" (3.75mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,11000 €6,11 €
105,51600 €55,16 €
255,29320 €132,33 €
505,12940 €256,47 €
1004,96960 €496,96 €
2504,76504 €1.191,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6504,55945 €2.963,64 €
1.3004,41528 €5.739,86 €
1.9504,33283 €8.449,02 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,14870 €