
HCJV1-802UK | |
|---|---|
DigiKey Part Number | 5843-HCJV1-802UK-ND |
Manufacturer | |
Manufacturer Product Number | HCJV1-802UK |
Description | 8P8C RJ45 NO SHLD VERT 6U NO LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,65160 € | 16,29 € |
| 50 | 0,62040 € | 31,02 € |
| 110 | 0,58691 € | 64,56 € |
| 330 | 0,54309 € | 179,22 € |
| 550 | 0,52385 € | 288,12 € |
| 1.100 | 0,49885 € | 548,74 € |
| 2.530 | 0,47038 € | 1.190,06 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |


