New at DigiKey
Stepper, Bipolar 24 ~ 75VDC Supply 6.1A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y2SS3-S

DigiKey Part Number
6065-Y2SS3-S-ND
Manufacturer
Manufacturer Product Number
Y2SS3-S
Description
Y2SS3-S 75V 7A 2-phase step/dir
Customer Reference
Detailed Description
Stepper, Bipolar 24 ~ 75VDC Supply 6.1A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Guangdong Kaifull Electronics Technology Co., Ltd.
Series
Packaging
Case
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Current - Output
6.1A
Wattage - Load
100 W
Voltage - Supply
24 ~ 75VDC
Interface
Step / Direction
Mounting Type
Through Hole
Operating Temperature
0°C ~ 55°C
Features
Current Limit, Open/Closed Loop, Speed Control
Weight
0.694 lb (315.00g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in EUR
Case
QuantityUnit PriceExt Price
171,43000 €71,43 €
Unit Price without VAT:71,43000 €
Unit Price with VAT:83,57310 €