
S42D110A-MAA00S2 | |
|---|---|
DigiKey Part Number | 6065-S42D110A-MAA00S2-ND |
Manufacturer | |
Manufacturer Product Number | S42D110A-MAA00S2 |
Description | S42D110A series gear motor featu |
Customer Reference | |
Detailed Description | Stepper Motor Hybrid Frame Size 17 Step 1 A 2.6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | - | |
Voltage - Rated | 2.6VDC | |
Current Rating (Amps) | 1 A | |
Step Angle | 0.018° | |
Torque - Holding (oz-in / mNm) | 113.29 / 800 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Coil Resistance | 2.7 Ohms | |
Features | Integrated Controller | |
Rotor Inertia | 33.00gcm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,97000 € | 98,97 € |
| 10 | 79,17500 € | 791,75 € |
| Unit Price without VAT: | 98,97000 € |
|---|---|
| Unit Price with VAT: | 115,79490 € |


