
SD103WS | |
|---|---|
DigiKey Part Number | 6415-SD103WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103WS |
Description | DIODE ARR SCHOTT 40V 350MA SOD32 |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 0.6 V @ 350 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,00986 € | 4,93 € |
| 1.000 | 0,00839 € | 8,39 € |
| 3.000 | 0,00713 € | 21,39 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04680 € |

