
S8050 | |
|---|---|
DigiKey Part Number | 6415-S8050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 500MA SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 120MHz 255 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 100mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 255 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,04000 € | 0,04 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01056 € | 5,28 € |
| 1.000 | 0,00897 € | 8,97 € |
| 3.000 | 0,00762 € | 22,86 € |
| Unit Price without VAT: | 0,04000 € |
|---|---|
| Unit Price with VAT: | 0,04680 € |


