
MOT8156T | |
|---|---|
DigiKey Part Number | 6415-MOT8156TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT8156T |
Description | MOSFET N-CH 100V 163A 3.8m Toll- |
Customer Reference | |
Detailed Description | N-Channel 100 V 163A 267W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 20 V |
FET Type | Power Dissipation (Max) 267W |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,39600 € | 13,96 € |
| 100 | 0,83710 € | 83,71 € |
| 500 | 0,58598 € | 292,99 € |
| 1.000 | 0,49809 € | 498,09 € |
| 2.000 | 0,42338 € | 846,76 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

