
MOT6113HT | |
|---|---|
DigiKey Part Number | 6415-MOT6113HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT6113HT |
Description | MOSFET N-CH 60V 318A 1.25m Toll- |
Customer Reference | |
Detailed Description | N-Channel 60 V 318A 277W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 97.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6970 pF @ 30 V |
FET Type | Power Dissipation (Max) 277W |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,35000 € | 23,50 € |
| 100 | 1,40990 € | 140,99 € |
| 500 | 0,98692 € | 493,46 € |
| 1.000 | 0,83888 € | 838,88 € |
| 2.000 | 0,71305 € | 1.426,10 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,58640 € |

