
MOT4N65T | |
|---|---|
DigiKey Part Number | 6415-MOT4N65TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT4N65T |
Description | MOSFET N-CH 650V 4A 2.4m Toll-8 |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A 75W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
FET Type | Power Dissipation (Max) 75W |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,20300 € | 22,03 € |
| 100 | 1,32180 € | 132,18 € |
| 500 | 0,92524 € | 462,62 € |
| 1.000 | 0,78645 € | 786,45 € |
| 2.000 | 0,66849 € | 1.336,98 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,30560 € |

