
MOT4582HT | |
|---|---|
DigiKey Part Number | 6415-MOT4582HTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT4582HT |
Description | MOSFET N-CH 40V 395A 0.85m Toll- |
Customer Reference | |
Detailed Description | N-Channel 40 V 395A 250W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6300 pF @ 20 V |
FET Type | Power Dissipation (Max) 250W |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Rds On (Max) @ Id, Vgs 1mOhm @ 75A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 3,52400 € | 35,24 € |
| 100 | 2,11480 € | 211,48 € |
| 500 | 1,48038 € | 740,19 € |
| 1.000 | 1,25832 € | 1.258,32 € |
| 2.000 | 1,06958 € | 2.139,16 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,87960 € |

