
MOT4111T | |
|---|---|
DigiKey Part Number | 6415-MOT4111TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT4111T |
Description | MOSFET N-CH 40V 300A 1.06m Toll- |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A 250W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 20 V |
FET Type | Power Dissipation (Max) 250W |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Rds On (Max) @ Id, Vgs 1.25mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 2,64400 € | 26,44 € |
| 100 | 1,58610 € | 158,61 € |
| 500 | 1,11028 € | 555,14 € |
| 1.000 | 0,94374 € | 943,74 € |
| 2.000 | 0,80218 € | 1.604,36 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

