
MOT1113T | |
|---|---|
DigiKey Part Number | 6415-MOT1113TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT1113T |
Description | MOSFET N-CH 100V 399A 0.9m Toll- |
Customer Reference | |
Detailed Description | N-Channel 100 V 399A 375W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 161 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15800 pF @ 50 V |
FET Type | Power Dissipation (Max) 375W |
Technology | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Rds On (Max) @ Id, Vgs 1.1mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 4,11200 € | 41,12 € |
| 100 | 2,46730 € | 246,73 € |
| 500 | 1,72710 € | 863,55 € |
| 1.000 | 1,46804 € | 1.468,04 € |
| 2.000 | 1,24784 € | 2.495,68 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,01450 € |

