New at DigiKey
Bipolar (BJT) Transistor PNP 250 V 8 A 30MHz 50 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE15033

DigiKey Part Number
6415-MJE15033-ND
Manufacturer
Manufacturer Product Number
MJE15033
Description
TRANS PNP 250V 8A To-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 8 A 30MHz 50 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 1A, 5V
Power - Max
50 W
Frequency - Transition
30MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate 47,33 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,63000 €1,63 €
100,97300 €9,73 €
1000,58430 €58,43 €
5000,40896 €204,48 €
1.0000,34761 €347,61 €
3.0000,29547 €886,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,90710 €