
BAV21WS | |
|---|---|
DigiKey Part Number | 6415-BAV21WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS |
Description | DIODE ARRAY GP 250V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 0.1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01320 € | 1,32 € |
| 500 | 0,00926 € | 4,63 € |
| 1.000 | 0,00786 € | 7,86 € |
| 3.000 | 0,00668 € | 20,04 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03510 € |

