New at DigiKey
Bipolar (BJT) Transistor NPN 140 V 10 A 30MHz 100 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5198

DigiKey Part Number
6415-2SC5198-ND
Manufacturer
Manufacturer Product Number
2SC5198
Description
TRANS NPN 140V 10A TO-3PN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 140 V 10 A 30MHz 100 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
2V @ 0.7A, 7A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
100 W
Frequency - Transition
30MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate 47,33 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,79000 €4,79 €
102,86900 €28,69 €
1001,72190 €172,19 €
6001,20533 €723,20 €
1.2001,02453 €1.229,44 €
2.4000,87085 €2.090,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,60430 €