
2SA1943 | |
|---|---|
DigiKey Part Number | 6415-2SA1943-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1943 |
Description | TRANS PNP 230V 15A TO-3PL |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 180 W Through Hole TO-3PL |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 55 @ 1A, 5V |
Packaging Tube | Power - Max 180 W |
Part Status Active | Frequency - Transition 30MHz |
Transistor Type | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Supplier Device Package TO-3PL |
Vce Saturation (Max) @ Ib, Ic 3V @ 800mA, 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 3,84100 € | 38,41 € |
| 100 | 2,30430 € | 230,43 € |
| 500 | 1,61300 € | 806,50 € |
| 1.000 | 1,37105 € | 1.371,05 € |
| 2.000 | 1,16539 € | 2.330,78 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,48800 € |




