New at DigiKey
Diode 100 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W

DigiKey Part Number
6415-1N4148WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4148W
Description
DIODE ARRAY GP 100V 150MA SOD123
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.999
MARKETPLACE PRODUCT
Will ship in approximately 17 days from MOT Semiconductor
A separate 47,12 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,03000 €0,03 €
100,02100 €0,21 €
1000,01260 €1,26 €
5000,00882 €4,41 €
1.0000,00750 €7,50 €
3.0000,00637 €19,11 €
Unit Price without VAT:0,03000 €
Unit Price with VAT:0,03510 €