AC Motor Vibration, LRA (Haptic) 1.8VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA08235WA

DigiKey Part Number
5815-LRA08235WA-ND
Manufacturer
Manufacturer Product Number
LRA08235WA
Description
Haptic Actuator 1,8AC
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.8VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vibration, LRA (Haptic)
Manufacturer
Grewus GmbH
Voltage - Rated
1.8VAC
Packaging
Tray
Size / Dimension
Round - 0.315" Dia (8.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
AC Motor
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.800
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Grewus GmbH
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,00000 €5,00 €
1003,74810 €374,81 €
4.0003,65457 €14.618,28 €
8.0003,01715 €24.137,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,85000 €