Hex Socket Nut Driver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253-03NH-INS

DigiKey Part Number
0253-03NH-INS-ND
Manufacturer
Manufacturer Product Number
0253-03NH-INS
Description
NUT DRIVER SET W/POUCH 7PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket Nut Driver Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex Socket
Manufacturer
Greenlee Communications
Includes
Canvas Pouch
Packaging
Bulk
Features
Insulated to 1000V, Non-Magnetic, Nut Holding
Part Status
Active
Weight
3.1 lbs (1.4 kg)
Type
Nut Driver Set
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1192,84000 €192,84 €
Manufacturers Standard Package
Unit Price without VAT:192,84000 €
Unit Price with VAT:225,62280 €