


CGZC201-4002B001C1SH | |
|---|---|
DigiKey Part Number | 4217-CGZC201-4002B001C1SHTR-ND - Tape & Reel (TR) 4217-CGZC201-4002B001C1SHCT-ND - Cut Tape (CT) 4217-CGZC201-4002B001C1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC201-4002B001C1SH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.167" (4.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14202 € | 1.142,02 € |
| 2.000 | 1,08754 € | 2.175,08 € |
| 3.000 | 1,05689 € | 3.170,67 € |
| 5.000 | 1,01951 € | 5.097,55 € |
| 7.000 | 0,99562 € | 6.969,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58100 € | 15,81 € |
| 100 | 1,34360 € | 134,36 € |
| 500 | 1,19924 € | 599,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61300 € | 16,13 € |
| 100 | 1,37040 € | 137,04 € |
| 500 | 1,22322 € | 611,61 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |


