


95C05B3GWRT | |
|---|---|
DigiKey Part Number | GH7756TR-ND - Tape & Reel (TR) GH7756CT-ND - Cut Tape (CT) GH7756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95C05B3GWRT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95C05B3GWRT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 5.20mm x 5.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Brass, Nickel Plated |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,85360 € | 21,34 € |
| 100 | 0,76070 € | 76,07 € |
| 250 | 0,70496 € | 176,24 € |
| 500 | 0,66638 € | 333,19 € |
| 1.000 | 0,63118 € | 631,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57106 € | 2.284,24 € |
| 8.000 | 0,54596 € | 4.367,68 € |
| 12.000 | 0,53271 € | 6.392,52 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

