


77P36-01-1-07N | |
|---|---|
DigiKey Part Number | 77P36-01-1-07N-ND |
Manufacturer | |
Manufacturer Product Number | 77P36-01-1-07N |
Description | SWITCH ROTARY 7POS 50MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 7 Position SP7T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 77P36-01-1-07N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 50mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 7.98mm | |
Angle of Throw | 36° | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 4.57mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,86000 € | 48,86 € |
| 5 | 41,93800 € | 209,69 € |
| 10 | 39,25700 € | 392,57 € |
| 25 | 35,95760 € | 898,94 € |
| 50 | 33,63420 € | 1.681,71 € |
| 100 | 31,44760 € | 3.144,76 € |
| 250 | 29,22812 € | 7.307,03 € |
| Unit Price without VAT: | 48,86000 € |
|---|---|
| Unit Price with VAT: | 57,16620 € |

