
75BP36-01-1-02N | |
|---|---|
DigiKey Part Number | GH7306-ND |
Manufacturer | |
Manufacturer Product Number | 75BP36-01-1-02N |
Description | SWITCH ROTARY 2POS 200MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position SPDT 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 75BP36-01-1-02N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 36° | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 12.70mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 € | 50,26 € |
| 5 | 43,14000 € | 215,70 € |
| 10 | 40,38000 € | 403,80 € |
| 25 | 36,98600 € | 924,65 € |
| 50 | 34,59540 € | 1.729,77 € |
| 100 | 32,34570 € | 3.234,57 € |
| 250 | 30,15328 € | 7.538,32 € |
| Unit Price without VAT: | 50,26000 € |
|---|---|
| Unit Price with VAT: | 58,80420 € |





