



70G-ODC24B | |
|---|---|
DigiKey Part Number | GH7855-ND |
Manufacturer | |
Manufacturer Product Number | 70G-ODC24B |
Description | DC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3.5A 3 ~ 60VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 24VDC | |
Current - Input | 9 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3.5A | |
Turn On Time | 0.075ms | |
Turn Off Time | 0.50ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 10 | 13,96600 € | 139,66 € |
| 25 | 13,33640 € | 333,41 € |
| 50 | 12,87880 € | 643,94 € |
| 100 | 12,43630 € | 1.243,63 € |
| 250 | 11,87432 € | 2.968,58 € |
| 500 | 11,46588 € | 5.732,94 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,34560 € |

