
62VG11-L0-060S | |
|---|---|
DigiKey Part Number | 136-62VG11-L0-060S-ND |
Manufacturer | |
Manufacturer Product Number | 62VG11-L0-060S |
Description | 62VG11-L0-060S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 3.175V ~ 3.425V | |
Actuator Type | 6.32mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,71160 € | 492,79 € |
| Unit Price without VAT: | 19,71160 € |
|---|---|
| Unit Price with VAT: | 23,06257 € |

