
62AG22-H5-020C | |
|---|---|
DigiKey Part Number | GH7824-ND |
Manufacturer | |
Manufacturer Product Number | 62AG22-H5-020C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,66000 € | 38,66 € |
| 5 | 32,96000 € | 164,80 € |
| 10 | 30,70500 € | 307,05 € |
| 25 | 27,88840 € | 697,21 € |
| 50 | 25,87420 € | 1.293,71 € |
| 100 | 23,95280 € | 2.395,28 € |
| 250 | 21,54592 € | 5.386,48 € |
| Unit Price without VAT: | 38,66000 € |
|---|---|
| Unit Price with VAT: | 45,23220 € |

