Joystick, 3 - Axis Digital (Schmitt Trigger) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60C22-M7-4-020S

DigiKey Part Number
60C22-M7-4-020S-ND
Manufacturer
Manufacturer Product Number
60C22-M7-4-020S
Description
SWITCH JOYSTICK FLATTED 10MA 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Digital (Schmitt Trigger) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Flatted (3.18mm Dia)
Switch Function
360° Rotational, 4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Schmitt Trigger)
Voltage - Supply
5VDC
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 22.58mm Dia
Ingress Protection
-
Features
-
Mechanical Life
500,000 Cycles
Electrical Life
-
Operating Force
485gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2542,83760 €1.070,94 €
Unit Price without VAT:42,83760 €
Unit Price with VAT:50,11999 €