
51SP22-01-1-05N | |
|---|---|
DigiKey Part Number | 51SP22-01-1-05N-ND |
Manufacturer | |
Manufacturer Product Number | 51SP22-01-1-05N |
Description | SWITCH ROTARY 5POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position SP5T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 22.5° |
Number of Positions 5 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Shaft and Panel Sealed |
Circuit per Deck SP5T | Depth Behind Panel 13.64mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,37200 € | 784,30 € |
| Unit Price without VAT: | 31,37200 € |
|---|---|
| Unit Price with VAT: | 36,70524 € |


