
14AP-L1-02-R | |
|---|---|
DigiKey Part Number | GH7587TR-ND - Tape & Reel (TR) GH7587CT-ND - Cut Tape (CT) GH7587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14AP-L1-02-R |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14AP-L1-02-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,42000 € | 58,42 € |
| 10 | 50,38400 € | 503,84 € |
| 25 | 47,49320 € | 1.187,33 € |
| 50 | 46,94100 € | 2.347,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 41,50840 € | 8.301,68 € |
| Unit Price without VAT: | 58,42000 € |
|---|---|
| Unit Price with VAT: | 68,35140 € |

