



M281A | |
|---|---|
DigiKey Part Number | 6279-M281A-ND |
Manufacturer | |
Manufacturer Product Number | M281A |
Description | METRACABLE TDR PRO |
Customer Reference | |
Detailed Description | Cables Cable Tester, Main and Remote Units |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GOSSEN METRAWATT | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Cable Tester, Main and Remote Units | |
For Use With/Related Products | Cables | |
Specifications | - | |
Weight | 0.86 lb (390.09 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,06000 € | 815,06 € |
| Unit Price without VAT: | 815,06000 € |
|---|---|
| Unit Price with VAT: | 953,62020 € |











