New at DigiKey
Diode Array 1 Pair Series Connection 100 V Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99

DigiKey Part Number
6557-BAV99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99
Description
DIODE ARRAY GP 70V 200mA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Manufacturer
GOODWORK
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 0.15 A
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00595 €17,85 €
Unit Price without VAT:0,00595 €
Unit Price with VAT:0,00696 €