
SSFQ4903 | |
|---|---|
DigiKey Part Number | 4786-SSFQ4903TR-ND - Tape & Reel (TR) 4786-SSFQ4903CT-ND - Cut Tape (CT) 4786-SSFQ4903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFQ4903 |
Description | MOSFET, P-CH, SINGLE, -10A, -40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Tc) 4.2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26440 € | 6,61 € |
| 100 | 0,22970 € | 22,97 € |
| 250 | 0,21316 € | 53,29 € |
| 500 | 0,20316 € | 101,58 € |
| 1.000 | 0,19495 € | 194,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18478 € | 554,34 € |
| 6.000 | 0,17981 € | 1.078,86 € |
| 9.000 | 0,17732 € | 1.595,88 € |
| 15.000 | 0,17456 € | 2.618,40 € |
| 21.000 | 0,17295 € | 3.631,95 € |
| 30.000 | 0,17140 € | 5.142,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |


