Bipolar (BJT) Transistor NPN 400 V 300 mA 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSMMBTA44

DigiKey Part Number
4786-GSMMBTA44TR-ND - Tape & Reel (TR)
4786-GSMMBTA44CT-ND - Cut Tape (CT)
4786-GSMMBTA44DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSMMBTA44
Description
TRANS NPN 400V 0.3A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 300 mA 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
45 @ 50mA, 10V
Power - Max
350 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12300 €1,23 €
1000,07660 €7,66 €
5000,05612 €28,06 €
1.0000,04948 €49,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04101 €123,03 €
6.0000,03673 €220,38 €
9.0000,03454 €310,86 €
15.0000,03209 €481,35 €
21.0000,03063 €643,23 €
30.0000,02921 €876,30 €
75.0000,02610 €1.957,50 €
150.0000,02418 €3.627,00 €
300.0000,02259 €6.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €