P-Channel 20 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFC3415

DigiKey Part Number
4786-GSFC3415TR-ND - Tape & Reel (TR)
4786-GSFC3415CT-ND - Cut Tape (CT)
4786-GSFC3415DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFC3415
Description
MOSFET, P-CH, SINGLE, -4.00A, -2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
36mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1181.1 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07600 €0,76 €
250,06680 €1,67 €
1000,05630 €5,63 €
2500,05136 €12,84 €
5000,04834 €24,17 €
1.0000,04590 €45,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04286 €128,58 €
6.0000,04138 €248,28 €
9.0000,04063 €365,67 €
15.0000,03981 €597,15 €
21.0000,03933 €825,93 €
30.0000,03886 €1.165,80 €
75.0000,03787 €2.840,25 €
150.0000,03727 €5.590,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €