New at DigiKey
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2M

DigiKey Part Number
4786-GS2MTR-ND - Tape & Reel (TR)
4786-GS2MCT-ND - Cut Tape (CT)
4786-GS2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2M
Description
RECTIFIER, SURFACE MOUNT, 2A, 10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11000 €1,10 €
1000,06850 €6,85 €
5000,05002 €25,01 €
1.0000,04402 €44,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03638 €109,14 €
6.0000,03252 €195,12 €
9.0000,03054 €274,86 €
15.0000,02833 €424,95 €
21.0000,02701 €567,21 €
30.0000,02573 €771,90 €
75.0000,02293 €1.719,75 €
150.0000,02119 €3.178,50 €
300.0000,01973 €5.919,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €