
GBU4J | |
|---|---|
DigiKey Part Number | 4786-GBU4J-ND |
Manufacturer | |
Manufacturer Product Number | GBU4J |
Description | BRIDGE RECT 1PHASE 600V 3A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65500 € | 6,55 € |
| 250 | 0,37184 € | 92,96 € |
| 500 | 0,33504 € | 167,52 € |
| 1.000 | 0,30407 € | 304,07 € |
| 2.000 | 0,27801 € | 556,02 € |
| 5.000 | 0,24980 € | 1.249,00 € |
| 10.000 | 0,23237 € | 2.323,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

